OAJMGLLANF-156.250000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: € 5,14000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,69803
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 2,69803
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: € 5,08100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,67000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 4,36582
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 3,49260
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 5,02067
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 3,86205
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 118
Unit Price: € 3,45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: € 6,21550
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAJMGLLANF-156.250000

DigiKey Part Number
1664-OAJMGLLANF-156.250000TR-ND - Tape & Reel (TR)
1664-OAJMGLLANF-156.250000CT-ND - Cut Tape (CT)
1664-OAJMGLLANF-156.250000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OAJMGLLANF-156.250000
Description
XTAL OSC XO 156.25MHZ 2.5V CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
45mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.041" (1.05mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OAJRGLLTNF-156.250000Taitien01664-OAJRGLLTNF-156.250000CT-ND€ 5,14000Parametric Equivalent
633E15623I2TCTS-Frequency Controls0633E15623I2T-ND€ 2,69803Parametric Equivalent
633P15623I2TCTS-Frequency Controls0633P15623I2T-ND€ 2,69803Parametric Equivalent
ECX-P23BN-156.250ECS Inc.0ECX-P23BN-156.250-ND€ 5,08100Parametric Equivalent
SIT9120AI-1B3-25E156.250000SiTime01473-SIT9120AI-1B3-25E156.250000-ND€ 8,67000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,59000€ 5,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€ 3,74067€ 1 122,20
Manufacturers Standard Package
Unit Price without VAT:€ 5,59000
Unit Price with VAT:€ 6,81980