Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OAJMGLLANF-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OAJMGLLANF-156.250000TR-ND - Tape & Reel (TR) 1664-OAJMGLLANF-156.250000CT-ND - Cut Tape (CT) 1664-OAJMGLLANF-156.250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OAJMGLLANF-156.250000 |
Description | XTAL OSC XO 156.25MHZ 2.5V CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OAJRGLLTNF-156.250000 | Taitien | 0 | 1664-OAJRGLLTNF-156.250000CT-ND | € 5,14000 | Parametric Equivalent |
| 633E15623I2T | CTS-Frequency Controls | 0 | 633E15623I2T-ND | € 2,69803 | Parametric Equivalent |
| 633P15623I2T | CTS-Frequency Controls | 0 | 633P15623I2T-ND | € 2,69803 | Parametric Equivalent |
| ECX-P23BN-156.250 | ECS Inc. | 0 | ECX-P23BN-156.250-ND | € 5,08100 | Parametric Equivalent |
| SIT9120AI-1B3-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E156.250000-ND | € 8,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,59000 | € 5,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,74067 | € 1 122,20 |
| Unit Price without VAT: | € 5,59000 |
|---|---|
| Unit Price with VAT: | € 6,81980 |








