
NJECBLJHNY-10.000000 | |
|---|---|
DigiKey Part Number | 1664-NJECBLJHNY-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | NJECBLJHNY-10.000000 |
Description | XTAL OSC OCXO 10 MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Absolute Pull Range (APR) ±0.5ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1A |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 7-SMD, No Lead |
Frequency | Size / Dimension 1.000" L x 0.870" W (25.40mm x 22.10mm) |
Output CMOS | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,79000 | € 78,79 |
| 20 | € 66,41950 | € 1 328,39 |
| Unit Price without VAT: | € 78,79000 |
|---|---|
| Unit Price with VAT: | € 96,12380 |

