4.7 µH Unshielded Molded Inductor 6.9 A 26.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPF 0703A-4R7MN-ABD

DigiKey Part Number
4816-TMPF0703A-4R7MN-ABDTR-ND - Tape & Reel (TR)
4816-TMPF0703A-4R7MN-ABDCT-ND - Cut Tape (CT)
4816-TMPF0703A-4R7MN-ABDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPF 0703A-4R7MN-ABD
Description
FIXED IND 4.7UH 6.9A 26.7 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Molded Inductor 6.9 A 26.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.5A
Shielding
Unshielded
DC Resistance (DCR)
26.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,12000€ 2,12
10€ 1,70700€ 17,07
25€ 1,56640€ 39,16
50€ 1,46820€ 73,41
100€ 1,37680€ 137,68
250€ 1,26540€ 316,35
500€ 1,18764€ 593,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,07490€ 1 612,35
3 000€ 1,00983€ 3 029,49
4 500€ 0,97377€ 4 381,97
7 500€ 0,95614€ 7 171,05
Manufacturers Standard Package
Unit Price without VAT:€ 2,12000
Unit Price with VAT:€ 2,58640