
TMPC 1265HPV-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1265HPV-1R0MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1265HPV-1R0MG-DCT-ND - Cut Tape (CT) 4816-TMPC1265HPV-1R0MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1265HPV-1R0MG-D |
Description | FIXED IND 1UH 30A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 30 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 48A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,74000 | € 1,74 |
| 10 | € 1,40100 | € 14,01 |
| 25 | € 1,28440 | € 32,11 |
| 50 | € 1,20380 | € 60,19 |
| 100 | € 1,12860 | € 112,86 |
| 250 | € 1,03704 | € 259,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,97318 | € 486,59 |
| 1 000 | € 0,91361 | € 913,61 |
| 1 500 | € 0,88061 | € 1 320,91 |
| 2 500 | € 0,84089 | € 2 102,22 |
| 3 500 | € 0,81579 | € 2 855,26 |
| 5 000 | € 0,79008 | € 3 950,40 |
| Unit Price without VAT: | € 1,74000 |
|---|---|
| Unit Price with VAT: | € 2,12280 |

