
TMPC 1206HP-1R0MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1206HP-1R0MG-DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMPC 1206HP-1R0MG-D |
Description | FIXED IND 1UH 29A 8.58 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 29 A 8.58mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 53A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8.58mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79564 | € 397,82 |
| Unit Price without VAT: | € 0,79564 |
|---|---|
| Unit Price with VAT: | € 0,97068 |

