
TMPC 0605H-4R7MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0605H-4R7MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0605H-4R7MG-DCT-ND - Cut Tape (CT) 4816-TMPC0605H-4R7MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0605H-4R7MG-D |
Description | FIXED IND 4.7UH 6.5A 30.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 6.5 A 30.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 30.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,64300 | € 6,43 |
| 25 | € 0,59000 | € 14,75 |
| 50 | € 0,55240 | € 27,62 |
| 100 | € 0,51770 | € 51,77 |
| 250 | € 0,47528 | € 118,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,42689 | € 341,51 |
| 1 600 | € 0,40063 | € 641,01 |
| 2 400 | € 0,38610 | € 926,64 |
| 4 000 | € 0,36860 | € 1 474,40 |
| 5 600 | € 0,35754 | € 2 002,22 |
| 8 000 | € 0,34622 | € 2 769,76 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

