150 nH Unshielded Molded Inductor 30 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0604H-R15MG-R6705-D

DigiKey Part Number
4816-TMPC0604H-R15MG-R6705-DTR-ND - Tape & Reel (TR)
4816-TMPC0604H-R15MG-R6705-DCT-ND - Cut Tape (CT)
4816-TMPC0604H-R15MG-R6705-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0604H-R15MG-R6705-D
Description
FIXED IND 150NH 30A 1.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 30 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Unshielded
DC Resistance (DCR)
1.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,57800€ 5,78
25€ 0,53520€ 13,38
50€ 0,50460€ 25,23
100€ 0,47580€ 47,58
250€ 0,44024€ 110,06
500€ 0,41508€ 207,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,39140€ 391,40
2 000€ 0,36909€ 738,18
3 000€ 0,35664€ 1 069,92
5 000€ 0,34158€ 1 707,90
7 000€ 0,33201€ 2 324,07
10 000€ 0,32273€ 3 227,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620