6.8 µH Unshielded Molded Inductor 2.3 A 171mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0515HPV-6R8MG-D

DigiKey Part Number
4816-TMPC0515HPV-6R8MG-DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMPC 0515HPV-6R8MG-D
Description
FIXED IND 6.8UH 2.3A 171 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Molded Inductor 2.3 A 171mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
171mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,42607€ 1 491,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,42607
Unit Price with VAT:€ 0,51981