470 nH Unshielded Inductor 12 A 7.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPC 0503H-R47MG-D

DigiKey Part Number
4816-TMPC0503H-R47MG-DTR-ND - Tape & Reel (TR)
4816-TMPC0503H-R47MG-DCT-ND - Cut Tape (CT)
4816-TMPC0503H-R47MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPC 0503H-R47MG-D
Description
FIXED IND 470NH 12A 7.4 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 12 A 7.4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16A
Shielding
Unshielded
DC Resistance (DCR)
7.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,53000€ 0,53
10€ 0,43800€ 4,38
25€ 0,40480€ 10,12
50€ 0,38180€ 19,09
100€ 0,36000€ 36,00
250€ 0,33300€ 83,25
500€ 0,31398€ 156,99
1 000€ 0,29606€ 296,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,27917€ 558,34
4 000€ 0,26326€ 1 053,04
6 000€ 0,25439€ 1 526,34
10 000€ 0,24365€ 2 436,50
14 000€ 0,23684€ 3 315,76
20 000€ 0,23667€ 4 733,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,53000
Unit Price with VAT:€ 0,64660