6.8 µH Shielded Inductor 4.5 A 50mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPA 0603S-6R8MN-D

DigiKey Part Number
4816-TMPA0603S-6R8MN-DTR-ND - Tape & Reel (TR)
4816-TMPA0603S-6R8MN-DCT-ND - Cut Tape (CT)
4816-TMPA0603S-6R8MN-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMPA 0603S-6R8MN-D
Description
FIXED IND 6.8UH 4.5A 50 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 4.5 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
50mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,61000€ 0,61
10€ 0,48900€ 4,89
25€ 0,44760€ 11,19
50€ 0,41940€ 20,97
100€ 0,39280€ 39,28
250€ 0,36060€ 90,15
500€ 0,33810€ 169,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,31717€ 317,17
2 000€ 0,29764€ 595,28
3 000€ 0,28682€ 860,46
5 000€ 0,27381€ 1 369,05
7 000€ 0,26559€ 1 859,13
10 000€ 0,25717€ 2 571,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,61000
Unit Price with VAT:€ 0,74420