
TMPA 0603S-4R7MN-D | |
|---|---|
DigiKey Part Number | 4816-TMPA0603S-4R7MN-DTR-ND - Tape & Reel (TR) 4816-TMPA0603S-4R7MN-DCT-ND - Cut Tape (CT) 4816-TMPA0603S-4R7MN-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPA 0603S-4R7MN-D |
Description | FIXED IND 4.7UH 5.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,48900 | € 4,89 |
| 25 | € 0,44760 | € 11,19 |
| 50 | € 0,41940 | € 20,97 |
| 100 | € 0,39280 | € 39,28 |
| 250 | € 0,36060 | € 90,15 |
| 500 | € 0,33810 | € 169,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31717 | € 317,17 |
| 2 000 | € 0,29764 | € 595,28 |
| 3 000 | € 0,28682 | € 860,46 |
| 5 000 | € 0,27381 | € 1 369,05 |
| 7 000 | € 0,26559 | € 1 859,13 |
| 10 000 | € 0,25717 | € 2 571,70 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

