1 µH Unshielded Molded Inductor 10 A 7.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMIM0403S-1R0MG-D

DigiKey Part Number
4816-TMIM0403S-1R0MG-DTR-ND - Tape & Reel (TR)
4816-TMIM0403S-1R0MG-DCT-ND - Cut Tape (CT)
4816-TMIM0403S-1R0MG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMIM0403S-1R0MG-D
Description
FIXED IND 1UH 10A 7.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Molded Inductor 10 A 7.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
7.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,94100€ 9,41
100€ 0,75730€ 75,73
1 000€ 0,61243€ 612,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,57499€ 1 149,98
4 000€ 0,54004€ 2 160,16
6 000€ 0,52067€ 3 124,02
10 000€ 0,49735€ 4 973,50
14 000€ 0,48869€ 6 841,66
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,42740