
SWF 3225CF-2R2M | |
|---|---|
DigiKey Part Number | 4816-SWF3225CF-2R2MTR-ND - Tape & Reel (TR) 4816-SWF3225CF-2R2MCT-ND - Cut Tape (CT) 4816-SWF3225CF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWF 3225CF-2R2M |
Description | FIXED IND 2.2UH 880MA 170 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 880 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.142" L x 0.110" W (3.60mm x 2.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17500 | € 1,75 |
| 100 | € 0,14380 | € 14,38 |
| 1 000 | € 0,11828 | € 118,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11153 | € 223,06 |
| 4 000 | € 0,10516 | € 420,64 |
| 6 000 | € 0,10161 | € 609,66 |
| 10 000 | € 0,09731 | € 973,10 |
| 14 000 | € 0,09458 | € 1 324,12 |
| 20 000 | € 0,09177 | € 1 835,40 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

