
HPC 5040NF-4R7M | |
|---|---|
DigiKey Part Number | 4816-HPC5040NF-4R7MTR-ND - Tape & Reel (TR) 4816-HPC5040NF-4R7MCT-ND - Cut Tape (CT) 4816-HPC5040NF-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 5040NF-4R7M |
Description | FIXED IND 4.7UH 3.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 3.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.195" W (4.95mm x 4.95mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,18880 | € 4,72 |
| 50 | € 0,17680 | € 8,84 |
| 100 | € 0,16550 | € 16,55 |
| 250 | € 0,15176 | € 37,94 |
| 500 | € 0,14218 | € 71,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,12837 | € 192,56 |
| 3 000 | € 0,12041 | € 361,23 |
| 4 500 | € 0,11601 | € 522,04 |
| 7 500 | € 0,11071 | € 830,33 |
| 10 500 | € 0,10736 | € 1 127,28 |
| 15 000 | € 0,10394 | € 1 559,10 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

