
HPC 4018BMV-1R0M | |
|---|---|
DigiKey Part Number | 4816-HPC4018BMV-1R0MTR-ND - Tape & Reel (TR) 4816-HPC4018BMV-1R0MCT-ND - Cut Tape (CT) 4816-HPC4018BMV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPC 4018BMV-1R0M |
Description | FIXED IND 1UH 3.2A 27 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.2 A 27mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 4018 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,23500 | € 2,35 |
| 25 | € 0,21440 | € 5,36 |
| 50 | € 0,20080 | € 10,04 |
| 100 | € 0,18800 | € 18,80 |
| 250 | € 0,17240 | € 43,10 |
| 500 | € 0,16156 | € 80,78 |
| 1 000 | € 0,15147 | € 151,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,13493 | € 472,25 |
| 7 000 | € 0,12664 | € 886,48 |
| 10 500 | € 0,12206 | € 1 281,63 |
| 17 500 | € 0,11653 | € 2 039,27 |
| 24 500 | € 0,11304 | € 2 769,48 |
| 35 000 | € 0,10946 | € 3 831,10 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

