600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), 8 PC Pad 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA 3216KF4-601T02

DigiKey Part Number
4816-FCA3216KF4-601T02TR-ND - Tape & Reel (TR)
4816-FCA3216KF4-601T02CT-ND - Cut Tape (CT)
4816-FCA3216KF4-601T02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCA 3216KF4-601T02
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), 8 PC Pad 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), 8 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
4
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,26900€ 2,69
25€ 0,22720€ 5,68
50€ 0,19940€ 9,97
100€ 0,17460€ 17,46
250€ 0,14572€ 36,43
500€ 0,12636€ 63,18
1 000€ 0,10882€ 108,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08499€ 254,97
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240