
AHP 201610FA-1R5M | |
|---|---|
DigiKey Part Number | 4816-AHP201610FA-1R5MTR-ND - Tape & Reel (TR) 4816-AHP201610FA-1R5MCT-ND - Cut Tape (CT) 4816-AHP201610FA-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHP 201610FA-1R5M |
Description | FIXED IND 1.5UH 3.1A 82 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 3.1 A 82mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 3.2A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,18800 | € 18,80 |
| 1 000 | € 0,15147 | € 151,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14206 | € 284,12 |
| 4 000 | € 0,13329 | € 533,16 |
| 6 000 | € 0,12844 | € 770,64 |
| 10 000 | € 0,12260 | € 1 226,00 |
| 14 000 | € 0,11891 | € 1 664,74 |
| 20 000 | € 0,11513 | € 2 302,60 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

