New at DigiKey
TS8022L - Switch (SPDT) 30MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8022L-EVB

DigiKey Part Number
2713-TS8022L-EVB-ND
Manufacturer
Manufacturer Product Number
TS8022L-EVB
Description
EVAL BOARD FOR TS8022L
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TS8022L - Switch (SPDT) 30MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SPDT
Frequency
30MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TS8022L
Note
-
RF Type
-
RF Frequency
30MHz ~ 6GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 387,27000€ 387,27
Manufacturers Standard Package
Unit Price without VAT:€ 387,27000
Unit Price with VAT:€ 472,46940