
Category | Voltage - Output 5V |
Manufacturer TAEJIN | Current - Output 175mA |
Packaging Retail Package | Voltage - Input 3.3V |
Part Status Active | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MC34063A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 11,90000 | € 35,70 |
| Unit Price without VAT: | € 11,90000 |
|---|---|
| Unit Price with VAT: | € 14,51800 |

