
LM2575GR-12 | |
|---|---|
DigiKey Part Number | 5536-LM2575GR-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2575GR-12 |
Description | IC REG BUCK 12V 1A TO263-5L |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,51660 | € 25,83 |
| 800 | € 0,51636 | € 413,09 |
| Unit Price without VAT: | € 0,51660 |
|---|---|
| Unit Price with VAT: | € 0,63025 |

