V838-150-150-0.2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 4
Unit Price: € 9,06000
Datasheet
Thermal Pad Gray 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V838-150-150-0.2

DigiKey Part Number
1168-V838-150-150-0.2-ND
Manufacturer
Manufacturer Product Number
V838-150-150-0.2
Description
THERM PAD 150MMX150MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.0079" (0.200mm)
Series
Material
Phase Change Compound
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Thermal Conductivity
3.8W/m-K
Usage
Multi
Shelf Life
12 Months
Type
Phase Change Pad, Sheet
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V838-150-150-0.13t-Global Technology41168-V838-150-150-0.13-ND€ 9,06000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes