

TI900-20-10-0.12-0 | |
|---|---|
DigiKey Part Number | 1168-TI900-20-10-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | TI900-20-10-0.12-0 |
Description | THERM PAD 20MMX10MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 10.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Backing, Carrier Viscose |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 1.8W/m-K |
Type Conductive Insulator Pad | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 20.00mm x 10.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,30300 | € 3,03 |
| 25 | € 0,28840 | € 7,21 |
| 50 | € 0,27800 | € 13,90 |
| 100 | € 0,26800 | € 26,80 |
| 250 | € 0,25528 | € 63,82 |
| 500 | € 0,24606 | € 123,03 |
| 1 000 | € 0,23717 | € 237,17 |
| 5 000 | € 0,21772 | € 1 088,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

