Thermal Pad White 10.00mm x 10.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White 10.00mm x 10.00mm Square

TI900-10-10-0.12-0

DigiKey Part Number
1168-TI900-10-10-0.12-0-ND
Manufacturer
Manufacturer Product Number
TI900-10-10-0.12-0
Description
THERM PAD 10MMX10MM WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 10.00mm x 10.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0050" (0.127mm)
Manufacturer
t-Global Technology
Material
Silicone
Series
Backing, Carrier
Viscose
Packaging
Box
Color
White
Part Status
Active
Thermal Conductivity
1.8W/m-K
Type
Conductive Insulator Pad
Shelf Life
24 Months
Shape
Square
Base Product Number
Outline
10.00mm x 10.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 968
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,09100€ 0,91
25€ 0,08640€ 2,16
50€ 0,08320€ 4,16
100€ 0,08010€ 8,01
250€ 0,07640€ 19,10
500€ 0,07362€ 36,81
1 000€ 0,07096€ 70,96
5 000€ 0,06515€ 325,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200