MFR Recommended

TG-T1000-325-325-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-T1000-325-325-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-T1000-325-325-0.5 |
Description | THERM TAPE 325X325MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 325.00mm x 325.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0197" (0.500mm) |
Manufacturer t-Global Technology | Material Acrylic Elastomer |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Obsolete | Color White |
Usage Multi | Thermal Conductivity 1.0W/m-K |
Type Tape | Shelf Life 6 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 325.00mm x 325.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-T1000-325-325-0.25 | t-Global Technology | 8 | 1168-TG-T1000-325-325-0.25-ND | € 10,55000 | MFR Recommended |


