MFR Recommended

TG-AH486-310-310-2.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-310-310-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-310-310-2.0-1A |
Description | THERM PAD 310MMX310MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 310.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Outline 310.00mm x 310.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Adhesive - One Side |
Part Status Obsolete | Color Gray |
Usage Multi | Thermal Conductivity 3.4W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A38KX-385-285-2.0-1A | t-Global Technology | 3 | 1168-TG-A38KX-385-285-2.0-1A-ND | € 90,54000 | MFR Recommended |


