MFR Recommended

TG-A4500-160-160-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-160-160-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-160-160-4.0 |
Description | THERM PAD 160MMX160MM PURP |
Customer Reference | |
Detailed Description | Thermal Pad Purple 160.00mm x 160.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 160.00mm x 160.00mm |
Manufacturer t-Global Technology | Thickness 0.157" (4.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Obsolete | Color Purple |
Usage Multi | Thermal Conductivity 4.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A4500-150-150-4.0 | t-Global Technology | 2 | 1168-TG-A4500-150-150-4.0-ND | € 42,44000 | MFR Recommended |


