
TG-A38KX-385-285-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-385-285-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-385-285-1.5 |
Description | THERM PAD 385X285MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 385.00mm x 285.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 385.00mm x 285.00mm |
Manufacturer t-Global Technology | Thickness 0.0591" (1.500mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 3.8W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 65,14400 | € 325,72 |
| Unit Price without VAT: | € 65,14400 |
|---|---|
| Unit Price with VAT: | € 79,47568 |

