
TG-A20KF-285-190-2.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-285-190-2.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-285-190-2.0-1A |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 285.00mm x 190.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color Gray |
Type Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Rectangular | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 30,61667 | € 91,85 |
| Unit Price without VAT: | € 30,61667 |
|---|---|
| Unit Price with VAT: | € 37,35234 |

