Thermal Pad Green 150.00mm x 150.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-150-150-5.0

DigiKey Part Number
1168-TG-A1250-150-150-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-150-150-5.0
Description
THERM PAD 150MMX150MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
150.00mm x 150.00mm
Manufacturer
t-Global Technology
Thickness
0.197" (5.00mm)
Series
Material
Silicone
Packaging
Bulk
Color
Green
Part Status
Active
Thermal Conductivity
12.5W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 236,87000€ 236,87
10€ 221,78100€ 2 217,81
Manufacturers Standard Package
Unit Price without VAT:€ 236,87000
Unit Price with VAT:€ 288,98140