MFR Recommended


T68-2A-120-90-0.08 | |
|---|---|
DigiKey Part Number | 1168-1758-ND |
Manufacturer | |
Manufacturer Product Number | T68-2A-120-90-0.08 |
Description | THERM PAD 120MMX90MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Material Graphite |
Manufacturer t-Global Technology | Adhesive Adhesive - One Side |
Series | Backing, Carrier Polyethylene-Terephthalate (PET) |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 5.0W/m-K |
Type Graphite-Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Purchase |
Outline 120.00mm x 90.00mm | Base Product Number |
Thickness 0.0031" (0.080mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T68AP-270-270-0.085 | t-Global Technology | 5 | 1168-T68AP-270-270-0.085-ND | € 10,39000 | MFR Recommended |


