
SPK0838HT4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPK0838HT4H-1TR-ND - Tape & Reel (TR) 6017-SPK0838HT4H-1CT-ND - Cut Tape (CT) 6017-SPK0838HT4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPK0838HT4H-1 |
Description | SPK0838HT4H-1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPK0838HT4H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±3dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Current - Supply | 700 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,27300 | € 12,73 |
| 25 | € 1,15880 | € 28,97 |
| 50 | € 1,07980 | € 53,99 |
| 100 | € 1,00730 | € 100,73 |
| 250 | € 0,93104 | € 232,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 700 | € 0,76066 | € 4 335,76 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |











