
TTEZN20PIDCR | |
|---|---|
DigiKey Part Number | TTEZN20PIDCR-ND |
Manufacturer | |
Manufacturer Product Number | TTEZN20PIDCR |
Description | EZN JCKFLD 2RU IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Jack Panel 0.173" Phone Jack 96 2 EZ Norm TT |
Category | Connector Type 0.173" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 96 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Audio Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 156,43000 | € 3 156,43 |
| Unit Price without VAT: | € 3 156,43000 |
|---|---|
| Unit Price with VAT: | € 3 850,84460 |

