Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTEZN20P3PINR

DigiKey Part Number
TTEZN20P3PINR-ND
Manufacturer
Manufacturer Product Number
TTEZN20P3PINR
Description
EZ N JCKFLD 2RU 3 PI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Jack Panel 0.173" Phone Jack 48 2 EZ Norm TT
Product Attributes
Filter Similar Products
Category
Connector Type
0.173" Phone Jack
Manufacturer
Switchcraft Inc.
Number of Positions
48
Series
Number of Rows
2
Packaging
Bulk
Termination Style
Connector
Part Status
Active
Base Product Number
Type
Audio Jack Panel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3 119,51000€ 3 119,51
Manufacturers Standard Package
Unit Price without VAT:€ 3 119,51000
Unit Price with VAT:€ 3 805,80220