
SVMM250 | |
|---|---|
DigiKey Part Number | SVMM250-ND |
Manufacturer | |
Manufacturer Product Number | SVMM250 |
Description | CIRC CBL 4POS PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 25.0' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | MiniDin | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | MiniDin | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 25.0' (7.62m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | - | |
Usage | S-Video |

