RTT8701X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 481
Unit Price: € 11,76000
Datasheet
Image for RTT8701X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTT8701X

DigiKey Part Number
RTT8701X-ND
Manufacturer
Manufacturer Product Number
RTT8701X
Description
CONN JACK TWIN STEREO 4.39MM R/A
Customer Reference
Detailed Description
4.39mm (0.173") Phone Jack, Twin Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack, Twin
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.177" (4.48mm)
Number of Positions/Contacts
2 Sets of 3 Conductors, 10 Contacts
Internal Switch(s)
2 Sets of Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
Red
Operating Temperature
-55°C ~ 85°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Gold
Body Material
-
Body Color
Red
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.