
EH6MD2PKG | |
|---|---|
DigiKey Part Number | EH6MD2PKG-ND |
Manufacturer | |
Manufacturer Product Number | EH6MD2PKG |
Description | CONN ADAPTER 6P-6P F-F PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 6/6 Female Sockets/Female Sockets Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets | |
Shell Size - Insert (Convert From) | MiniDIN, PS/2 | |
Shell Size - Insert (Convert To) | MiniDIN, PS/2 | |
Number of Positions (Convert From) | 6 | |
Number of Positions (Convert To) | 6 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Lock | |
Housing Material | Zinc Alloy | |
Housing Color | Silver | |
Features | Mounting Hardware | |
Ingress Protection | - | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | Nickel | |
Base Product Number |

