6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
350,351,355
350X
350X

350X

DigiKey Part Number
SC1543-ND
Manufacturer
Manufacturer Product Number
350X
Description
CONN PLUG MONO 6.35MM 2COND
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.188" (30.20mm)
Contact Material - Plating
Tin
Body Material
Copper Alloy
Body Color
Black
Includes
-
Housing Material
Plastic
Contact Material
Brass
Cable Opening
0.297" (7.54mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,27000€ 6,27
10€ 5,33100€ 53,31
25€ 4,99680€ 124,92
50€ 4,75820€ 237,91
Manufacturers Standard Package
Unit Price without VAT:€ 6,27000
Unit Price with VAT:€ 7,64940