12BL5M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 8
Unit Price: € 11,43000
Datasheet
Image for 12BL5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12BL5M

DigiKey Part Number
12BL5M-ND
Manufacturer
Manufacturer Product Number
12BL5M
Description
CONN PLUG MALE DIN 5POS SOLDER
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
5
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
4
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Strain Relief
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
34VDC
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Die Cast, Nickel
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes