
HDB6-1A-3-T3 | |
|---|---|
DigiKey Part Number | 2299-HDB6-1A-3-T3-ND |
Manufacturer | |
Manufacturer Product Number | HDB6-1A-3-T3 |
Description | SWITCH SELECT 2POS SPST 500A 12V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST 500A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 500A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C |

