
SFU3064GE1AE2TO-I-LT-1A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3064GE1AE2TO-I-LT-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3064GE1AE2TO-I-LT-1A1-STD |
Description | USB FLASH DRIVE 64GB MLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (MLC) USB 3.1 |
Category | Type |
Mfr | Speed - Read 140MB/s |
Series | Speed - Write 60MB/s |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Size / Dimension 67.80mm L x 18.00mm H x 8.30mm W |
Memory Size | Base Product Number |
Memory Type FLASH - NAND (MLC) |

