Parametric Equivalent

SFSD4096L1AS1TO-E-ME-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD4096L1AS1TO-E-ME-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD4096L1AS1TO-E-ME-231-STD |
Description | MEM CARD SD SDHC 4GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 4GB Class 10, UHS Class 1 SLC |
Category | Memory Type SD™, SDHC™ |
Manufacturer Swissbit | Memory Size 4GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD4096L1AS1TO-I-ME-221-STD | Swissbit | 1 | 1052-SFSD4096L1AS1TO-I-ME-221-STD-ND | € 134,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 125,51000 | € 125,51 |
| Unit Price without VAT: | € 125,51000 |
|---|---|
| Unit Price with VAT: | € 153,12220 |


