SFSD128GL1AM1TB-I-WK-21P-STD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: € 603,39000
Memory Card SDHC™, SDXC™ 128GB Class 10 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GL1AM1TB-I-WK-21P-STD

DigiKey Part Number
1052-SFSD128GL1AM1TB-I-WK-21P-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GL1AM1TB-I-WK-21P-STD
Description
MEM CRD SDHCSDXC 128GB CL10 PSLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 128GB Class 10 pSLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
128GB
Series
Speed
Class 10
Packaging
Tray
Technology
pSLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSD128GL1AM1TB-I-WK-22P-STDSwissbit01052-SFSD128GL1AM1TB-I-WK-22P-STD-ND€ 603,39000MFR Recommended
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.