MFR Recommended

SFSD032GL2AM1TO-E-5E-221-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD032GL2AM1TO-E-5E-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL2AM1TO-E-5E-221-STD |
Description | MEM CD SDHC SDXC 32GB 10UHS 1TLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 32GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 32GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Bulk | Technology TLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD512GL1AM1TB-I-XG-221-STD | Swissbit | 2 | 1052-SFSD512GL1AM1TB-I-XG-221-STD-ND | € 862,43000 | MFR Recommended |


