Parametric Equivalent
Parametric Equivalent

SFSD008GL1AS1TO-E-DF-231-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GL1AS1TO-E-DF-231-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GL1AS1TO-E-DF-231-STD |
Description | MEM CARD SD SDHC 8GB 10UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SD™, SDHC™ 8GB Class 10, UHS Class 1 SLC |
Category | Memory Type SD™, SDHC™ |
Manufacturer Swissbit | Memory Size 8GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology SLC |
Part Status Last Time Buy | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD008GL1AS1TO-I-DF-221-STD | Swissbit | 1 | 1052-SFSD008GL1AS1TO-I-DF-221-STD-ND | € 240,22000 | Parametric Equivalent |
| SFSD008GL1AS1TO-I-DF-231-STD | Swissbit | 1 | 1052-SFSD008GL1AS1TO-I-DF-231-STD-ND | € 240,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 274,07000 | € 274,07 |
| Unit Price without VAT: | € 274,07000 |
|---|---|
| Unit Price with VAT: | € 334,36540 |



