Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V
X-73 Series Back

SFSA120GS2AK2TO-I-6B-236-STD

DigiKey Part Number
1052-SFSA120GS2AK2TO-I-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA120GS2AK2TO-I-6B-236-STD
Description
SSD 120GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Swissbit
Speed - Read
565MB/s
Series
Speed - Write
495MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Discontinued at DigiKey
Type
SATA III
Memory Size
120GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 70.00mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA120GS2AK1TB-I-EB-21E-STDSwissbit11052-SFSA120GS2AK1TB-I-EB-21E-STD-ND€ 293,69000MFR Recommended
SFSA1T92S2AK4TB-I-XC-21E-STDSwissbit11052-SFSA1T92S2AK4TB-I-XC-21E-STD-ND€ 2 603,17000MFR Recommended
SFSA120GQ2AK2TO-I-6B-236-STDSwissbit11052-SFSA120GQ2AK2TO-I-6B-236-STD-ND€ 176,40000Parametric Equivalent
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 222,03000€ 222,03
Manufacturers Standard Package
Unit Price without VAT:€ 222,03000
Unit Price with VAT:€ 270,87660