SFSA064GM2AK2TB-I-EB-21K-STD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Swissbit
In Stock: 6
Unit Price: € 225,72000
Datasheet

Similar


Swissbit
In Stock: 20
Unit Price: € 833,21000
Datasheet
Image for SFSA064GM2AK2TB-I-EB-21K-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA064GM2AK2TB-I-EB-21K-STD

DigiKey Part Number
1052-SFSA064GM2AK2TB-I-EB-21K-STD-ND
Manufacturer
Manufacturer Product Number
SFSA064GM2AK2TB-I-EB-21K-STD
Description
SSD 64GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 64GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
485MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Size / Dimension
42.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA040GM2AK2TO-I-6B-22P-STDSwissbit61052-SFSA040GM2AK2TO-I-6B-22P-STD-ND€ 225,72000Similar
SFSA060GM3AA2TO-I-HC-22P-STDSwissbit201052-SFSA060GM3AA2TO-I-HC-22P-STD-ND€ 833,21000Similar
In-Stock: 0
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 460,18000€ 460,18
10€ 422,97400€ 4 229,74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 460,18000
Unit Price with VAT:€ 561,41960