Image for SFPC060GM1AJ1TO-I-6B-526-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC060GM1AJ1TO-I-6B-526-STD

DigiKey Part Number
1052-SFPC060GM1AJ1TO-I-6B-526-STD-ND
Manufacturer
Manufacturer Product Number
SFPC060GM1AJ1TO-I-6B-526-STD
Description
SSD 60GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
700MB/s
Manufacturer
Swissbit
Speed - Write
235MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C
Memory Size
60GB
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Base Product Number
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 74,67000€ 74,67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 74,67000
Unit Price with VAT:€ 91,09740