Solid State Drive (SSD) FLASH - NAND (SLC) 10GB NVMe M.2 Module 0.9V, 1.8V, 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEN010GB2EC1TO-I-5E-23P-STD

DigiKey Part Number
1052-SFEN010GB2EC1TO-I-5E-23P-STD-ND
Manufacturer
Manufacturer Product Number
SFEN010GB2EC1TO-I-5E-23P-STD
Description
SSD 10GB M.2 SLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 10GB NVMe M.2 Module 0.9V, 1.8V, 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
1.6GB/s
Series
Speed - Write
680MB/s
Packaging
Tray
Voltage - Supply
0.9V, 1.8V, 3.3V
Part Status
Discontinued at DigiKey
Type
NVMe
Memory Size
10GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
20.00mm x 16.00mm x 1.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.