MFR Recommended

SFEM080GB1ED1TO-I-8H-11P-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM080GB1ED1TO-I-8H-11P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM080GB1ED1TO-I-8H-11P-STD |
Description | IC FLASH 640GBIT EMMC 153BGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 640Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 80G x 8 |
Mfr | Memory Interface eMMC |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-BGA (11.5x13) |
Technology FLASH - NAND | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFEM080GB2ED1TB-I-VG-11P-STD | Swissbit | 1 | 1052-SFEM080GB2ED1TB-I-VG-11P-STD-ND | € 478,88000 | MFR Recommended |


